JPY | USD
Favorite

C0805C102K2RACTU 1000pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
45,330 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 30.00000 ¥30
10 20.80000 ¥208
100 10.59000 ¥1,059
500 7.24200 ¥3,621
1,000 6.40500 ¥6,405

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-7986-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 44,000 - Immediate
  • Unit Price: ¥4.84325
  • Cut Tape (CT)  : 399-7986-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 45,330 - Immediate
  • Unit Price: ¥30.00000

C0805C102K2RACTU

Datasheet
Digi-Key Part Number 399-7986-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C102K2RACTU
Copy  
Description CAP CER 1000PF 200V X7R 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1000pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets X7R Dielectric, 6.3-250 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0805C102K2RACTU K-SIM Simulation
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C0805C102K2RACTU.stp
PCN Design/Specification Correction of C-Spec 10/JUL/2019
EDA / CAD Models C0805C102K2RACTU by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-7986-6