JPY | USD
Favorite

C0805C101K4RAC7800 100pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
6,435 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 22.00000 ¥22
10 15.30000 ¥153
50 9.18000 ¥459
100 7.74000 ¥774
500 5.29800 ¥2,649
1,000 4.68600 ¥4,686

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-15003-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥4.07500
  • Digi-Reel®  : 399-15003-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,435 - Immediate
  • Unit Price: Digi-Reel®

C0805C101K4RAC7800

Datasheet
Digi-Key Part Number 399-15003-1-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0805C101K4RAC7800
Copy  
Description CAP CER 100PF 16V X7R 0805
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

100pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15003-1