JPY | USD
Favorite

C0805C101K1GACTU 100pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
21,820 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 35.00000 ¥35
10 24.50000 ¥245
100 13.85000 ¥1,385
500 9.77800 ¥4,889
1,000 8.55700 ¥8,557

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-7979-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥6.55325
  • Cut Tape (CT)  : 399-7979-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,820 - Immediate
  • Unit Price: ¥35.00000

C0805C101K1GACTU

Datasheet
Digi-Key Part Number 399-7979-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C101K1GACTU
Copy  
Description CAP CER 100PF 100V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

100pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets C0G Dielectric 10-250v Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0805C101K1GACTU K-SIM Simulation
Mfg CAD Models C0805C101K1GACTU.stp
EDA / CAD Models C0805C101K1GACTU by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-7979-6