JPY | USD
Favorite

C0805C101J5RACAUTO 100pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
16,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
4,000 3.88575 ¥15,543
8,000 3.69138 ¥29,531

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 399-17614-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,294 - Immediate
  • Unit Price: ¥24.00000
  • Digi-Reel®  : 399-17614-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,294 - Immediate
  • Unit Price: Digi-Reel®

C0805C101J5RACAUTO

Datasheet
Digi-Key Part Number 399-17614-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C101J5RACAUTO
Copy  
Description CAP CER SMD 0805 100PF X7R 10% 5
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

100pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 100pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names 399-17614-2