JPY | USD
Favorite

Price & Procurement
3,033 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 19.00000 ¥19
10 13.60000 ¥136
50 7.70000 ¥385
100 6.39000 ¥639
500 4.48000 ¥2,240
1,000 3.70800 ¥3,708

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16585-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥2.86975
  • Digi-Reel®  : 399-16585-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,033 - Immediate
  • Unit Price: Digi-Reel®

C0805C101J5HACAUTO

Datasheet
Digi-Key Part Number 399-16585-1-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0805C101J5HACAUTO
Copy  
Description CAP CER 0805 100PF 50V ULTRA STA
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

100pF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X8R HT150C
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 100pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Low ESL, High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16585-1