JPY | USD
Favorite

Price & Procurement
572,686 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 7.80000 ¥78
100 3.49000 ¥349
500 2.49000 ¥1,245
1,000 1.95600 ¥1,956

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-1122-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 564,000 - Immediate
  • Unit Price: ¥1.42225
  • Cut Tape (CT)  : 399-1122-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 572,710 - Immediate
  • Unit Price: ¥12.00000

C0805C101J5GACTU

Datasheet
Digi-Key Part Number 399-1122-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C101J5GACTU
Copy  
Description CAP CER 100PF 50V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

100pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 100pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-1122-6