JPY | USD
Favorite

C0805C100M4GACTU 10pF ±20% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
15,919 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 13.00000 ¥13
10 9.40000 ¥94
100 4.16000 ¥416
500 2.97000 ¥1,485
1,000 2.33400 ¥2,334

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-9147-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥1.54275
  • Cut Tape (CT)  : 399-9147-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,919 - Immediate
  • Unit Price: ¥13.00000

C0805C100M4GACTU

Datasheet
Digi-Key Part Number 399-9147-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C100M4GACTU
Copy  
Description CAP CER 10PF 16V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10pF ±20% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets C0G Dielectric 10-250v Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0805C100M4GACTU K-SIM Simulation
Mfg CAD Models C0805C100M4GACTU.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 10pF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-9147-6