JPY | USD
Favorite

C0805C100M4GACTU 10pF ±20% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
12,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
4,000 1.56225 ¥6,249
8,000 1.42625 ¥11,410

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 399-9147-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,613 - Immediate
  • Unit Price: ¥13.00000
  • Digi-Reel®  : 399-9147-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,613 - Immediate
  • Unit Price: Digi-Reel®

C0805C100M4GACTU

Datasheet
Digi-Key Part Number 399-9147-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C100M4GACTU
Copy  
Description CAP CER 10PF 16V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10pF ±20% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets C0G Dielectric 10-250v Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0805C100M4GACTU K-SIM Simulation
Mfg CAD Models C0805C100M4GACTU.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 10pF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names 399-9147-2
C0805C100M4GAC
C0805C100M4GAC7800
C0805C100M4GAC7867
C0805C100M4GACTU-ND