JPY | USD
Favorite

C0805C100JCGACTU 10pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
1,429 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 60.00000 ¥60
10 41.50000 ¥415
100 24.85000 ¥2,485
500 18.63400 ¥9,317
1,000 15.73500 ¥15,735

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-7131-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥12.96120
  • Cut Tape (CT)  : 399-7131-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,429 - Immediate
  • Unit Price: ¥60.00000

C0805C100JCGACTU

Datasheet
Digi-Key Part Number 399-7131-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C100JCGACTU
Copy  
Description CAP CER 10PF 500V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G HV
Packaging Digi-Reel® 
Part Status Active
Capacitance 10pF
Tolerance ±5%
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-7131-6