JPY | USD
Favorite

C0603Y682K5RACAUTO 6800pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
7,900 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 59.00000 ¥59
10 40.80000 ¥408
100 24.48000 ¥2,448
500 18.35800 ¥9,179
1,000 15.50200 ¥15,502

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16475-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥12.06000
  • Digi-Reel®  : 399-16475-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,900 - Immediate
  • Unit Price: Digi-Reel®

C0603Y682K5RACAUTO

Datasheet
Digi-Key Part Number 399-16475-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603Y682K5RACAUTO
Copy  
Description CAP CER 6800PF 50V X7R 0603 AUTO
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

6800pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets FF-CAP X7R Dielectric
Design Resources C0603Y682K5RACAUTO K-SIM Simulation
Mfg CAD Models C0603Y682K5RACAUTO.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R FF
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 6800pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Floating Electrode, Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16475-1