JPY | USD
Favorite

C0603Y561K1RACAUTO 560pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
10,532 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 51.00000 ¥51
10 35.40000 ¥354
50 26.78000 ¥1,339
100 23.32000 ¥2,332
500 17.27400 ¥8,637
1,000 14.68200 ¥14,682

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16476-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥13.34775
  • Digi-Reel®  : 399-16476-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,532 - Immediate
  • Unit Price: Digi-Reel®

C0603Y561K1RACAUTO

Datasheet
Digi-Key Part Number 399-16476-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603Y561K1RACAUTO
Copy  
Description CAP CER 560PF 100V X7R 0603 AUTO
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

560pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R FF
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 560pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Floating Electrode, Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16476-1