JPY | USD
Favorite

C0603Y331K1RACAUTO 330pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
11,711 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 55.00000 ¥55
10 38.30000 ¥383
100 25.21000 ¥2,521
500 18.67600 ¥9,338
1,000 15.87600 ¥15,876

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16485-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥13.80375
  • Digi-Reel®  : 399-16485-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,711 - Immediate
  • Unit Price: Digi-Reel®

C0603Y331K1RACAUTO

Datasheet
Digi-Key Part Number 399-16485-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603Y331K1RACAUTO
Copy  
Description CAP CER 330PF 100V X7R 0603 AUTO
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

330pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets FF-CAP X7R Dielectric
Design Resources C0603Y331K1RACAUTO K-SIM Simulation
Mfg CAD Models C0603Y331K1RACAUTO.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R FF
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 330pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Floating Electrode, Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16485-1