JPY | USD
Favorite

C0603Y222K5RAC7867 2200pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
44,941 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 53.00000 ¥53
10 37.00000 ¥370
100 22.20000 ¥2,220
500 16.65600 ¥8,328
1,000 14.06500 ¥14,065

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-13153-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 44,000 - Immediate
  • Unit Price: ¥10.94275
  • Cut Tape (CT)  : 399-13153-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 44,941 - Immediate
  • Unit Price: ¥53.00000

C0603Y222K5RAC7867

Datasheet
Digi-Key Part Number 399-13153-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603Y222K5RAC7867
Copy  
Description CAP CER 2200PF 50V X7R 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2200pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets FF-CAP, X7R Dielectric
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0603Y222K5RAC7867 K-SIM Simulation
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C0603Y222K5RACTU.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R FF
Packaging Digi-Reel® 
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Floating Electrode, Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-13153-6