JPY | USD
Favorite

C0603Y221K1RACAUTO 220pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
9,971 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 59.00000 ¥59
10 40.80000 ¥408
50 28.56000 ¥1,428
100 24.48000 ¥2,448
500 18.36400 ¥9,182
1,000 15.50700 ¥15,507

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-16492-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥13.87550
  • Cut Tape (CT)  : 399-16492-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,971 - Immediate
  • Unit Price: ¥59.00000

C0603Y221K1RACAUTO

Datasheet
Digi-Key Part Number 399-16492-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0603Y221K1RACAUTO
Copy  
Description CAP CER 220PF 100V X7R 0603 AUTO
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

220pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R FF
Packaging Digi-Reel® 
Part Status Active
Capacitance 220pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Floating Electrode, Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16492-6