JPY | USD
Favorite

Price & Procurement
4,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
4,000 14.86100 ¥59,444

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 399-13414-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,370 - Immediate
  • Unit Price: ¥57.00000
  • Digi-Reel®  : 399-13414-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,370 - Immediate
  • Unit Price: Digi-Reel®

C0603X752J5JAC7867

Datasheet
Digi-Key Part Number 399-13414-2-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0603X752J5JAC7867
Copy  
Description CAP CER 7500PF 50V U2J 0603
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

7500pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm U2J Flex
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 7500pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination, Low Dissipation Factor
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CER ENG KIT 41

CAP KIT CER 1000PF-0.33UF 2150PC

KEMET

¥23,740.00000 Details
Additional Resources
Standard Package 4,000
Other Names 399-13414-2
C0603X752J5JACTU