JPY | USD
Favorite

C0603X683K4RAC7867 0.068µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
1,270 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 53.00000 ¥53
10 36.90000 ¥369
50 25.84000 ¥1,292
100 22.14000 ¥2,214
500 16.61000 ¥8,305
1,000 14.02600 ¥14,026

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16370-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥12.54925
  • Digi-Reel®  : 399-16370-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,270 - Immediate
  • Unit Price: Digi-Reel®

C0603X683K4RAC7867

Datasheet
Digi-Key Part Number 399-16370-1-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0603X683K4RAC7867
Copy  
Description CAP CER 0.068UF 16V X7R 0603 10%
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

0.068µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.068µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.79mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16370-1