JPY | USD
Favorite

C0603X563K5RACAUTO 0.056µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
4,468 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 38.00000 ¥38
10 26.40000 ¥264
50 17.60000 ¥880
100 14.95000 ¥1,495
500 10.55800 ¥5,279
1,000 9.23900 ¥9,239

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-20502-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥8.13850
  • Digi-Reel®  : 399-20502-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,468 - Immediate
  • Unit Price: Digi-Reel®

C0603X563K5RACAUTO

Datasheet
Digi-Key Part Number 399-20502-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603X563K5RACAUTO
Copy  
Description CAP CER 0.056UF 50V X7R 0603
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

0.056µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.056µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-20502-1