JPY | USD
Favorite

C0603X472K5RACAUTO 4700pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
54,253 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 49.00000 ¥49
10 33.70000 ¥337
100 20.19000 ¥2,019
500 15.14400 ¥7,572
1,000 12.78800 ¥12,788

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-12961-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 52,000 - Immediate
  • Unit Price: ¥9.94975
  • Cut Tape (CT)  : 399-12961-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 54,253 - Immediate
  • Unit Price: ¥49.00000

C0603X472K5RACAUTO

Datasheet
Digi-Key Part Number 399-12961-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603X472K5RACAUTO
Copy  
Description CAP CER 4700PF 50V X7R 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4700pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets FT-CAP, X7R Dielectric, Automotive
Design Resources C0603X472K5RACAUTO K-SIM Simulation
Mfg CAD Models C0603X472K5RACAUTO.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R Flex
Packaging Digi-Reel® 
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-12961-6