JPY | USD
Favorite

C0603X224K3RACAUTO 0.22µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
80,316 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 50.00000 ¥50
10 34.20000 ¥342
50 23.98000 ¥1,199
100 20.56000 ¥2,056
500 15.42200 ¥7,711
1,000 13.02200 ¥13,022

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16407-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 76,000 - Immediate
  • Unit Price: ¥11.65100
  • Digi-Reel®  : 399-16407-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 80,316 - Immediate
  • Unit Price: Digi-Reel®

C0603X224K3RACAUTO

Datasheet
Digi-Key Part Number 399-16407-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603X224K3RACAUTO
Copy  
Description CAP CER 0.22UF 25V X7R 0603
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

0.22µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16407-1