JPY | USD
Favorite

C0603X223K5RECAUTO 0.022µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
5,590 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 33.00000 ¥33
10 22.40000 ¥224
100 12.69000 ¥1,269
500 8.95800 ¥4,479
1,000 7.83900 ¥7,839

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-14201-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥5.45925
  • Cut Tape (CT)  : 399-14201-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,590 - Immediate
  • Unit Price: ¥33.00000

C0603X223K5RECAUTO

Datasheet
Digi-Key Part Number 399-14201-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603X223K5RECAUTO
Copy  
Description CAP CER 0.022UF 50V X7R 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.022µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series ESD SMD Auto X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive, ESD Protection
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-14201-6