JPY | USD
Favorite

C0603X222K2GECAUTO 2200pF ±10% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
12,003 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 42.00000 ¥42
10 28.50000 ¥285
100 16.13000 ¥1,613
500 11.38600 ¥5,693
1,000 9.96400 ¥9,964

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-14217-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥6.93775
  • Cut Tape (CT)  : 399-14217-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,003 - Immediate
  • Unit Price: ¥42.00000

C0603X222K2GECAUTO

Datasheet
Digi-Key Part Number 399-14217-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603X222K2GECAUTO
Copy  
Description CAP CER 2200PF 200V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2200pF ±10% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series ESD SMD Auto C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive, ESD Protection
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-14217-6