JPY | USD
Favorite

C0603X220J5GACAUTO 22pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
18,840 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 47.00000 ¥47
10 32.80000 ¥328
100 19.73000 ¥1,973
500 14.79600 ¥7,398
1,000 12.49500 ¥12,495

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-17608-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: ¥9.72125
  • Digi-Reel®  : 399-17608-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,840 - Immediate
  • Unit Price: Digi-Reel®

C0603X220J5GACAUTO

Datasheet
Digi-Key Part Number 399-17608-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603X220J5GACAUTO
Copy  
Description CAP CER SMD 0603 22PF 5% COG AUT
Copy  
Manufacturer Standard Lead Time 50 Weeks
Detailed Description

22pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets FT-CAP, C0G Dielectric 10-250v
Design Resources Interactive Sample Solutions Board
Mfg CAD Models C0603X220J5GACAUTO.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 22pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17608-1