JPY | USD
Favorite

C0603X123K5RAC7867 0.012µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
12,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 54.00000 ¥54
10 37.60000 ¥376
100 22.58000 ¥2,258
500 16.93000 ¥8,465
1,000 14.29800 ¥14,298

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-20450-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥11.12400
  • Cut Tape (CT)  : 399-20450-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥54.00000

C0603X123K5RAC7867

Datasheet
Digi-Key Part Number 399-20450-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603X123K5RAC7867
Copy  
Description CAP CER 0.012UF 50V X7R 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.012µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R Flex
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.012µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-20450-6