JPY | USD
Favorite

C0603X105M9RACAUTO 1µF ±20% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
19,024 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 44.00000 ¥44
10 30.20000 ¥302
100 18.13000 ¥1,813
500 13.60200 ¥6,801
1,000 11.48700 ¥11,487

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-17721-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: ¥8.93825
  • Cut Tape (CT)  : 399-17721-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,024 - Immediate
  • Unit Price: ¥44.00000

C0603X105M9RACAUTO

Datasheet
Digi-Key Part Number 399-17721-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603X105M9RACAUTO
Copy  
Description CAP CER 0603 1UF 6.3V X7R 20%
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

1µF ±20% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets FT-CAP, X7R Dielectric, Automotive
Mfg CAD Models C0603X105M9RACAUTO.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R Flex
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17721-6