JPY | USD
Favorite

C0603X105M9RAC7867 1µF ±20% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
22,795 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 39.00000 ¥39
10 27.10000 ¥271
50 18.96000 ¥948
100 16.25000 ¥1,625
500 12.18400 ¥6,092
1,000 10.28900 ¥10,289

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-17718-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥9.10725
  • Digi-Reel®  : 399-17718-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,795 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : C0603X105M9RAC7411-ND
  • Minimum Quantity: 15,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥8.17200

C0603X105M9RAC7867

Datasheet
Digi-Key Part Number 399-17718-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603X105M9RAC7867
Copy  
Description CAP CER 0603 1UF 6.3V X7R 20%
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1µF ±20% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17718-1