JPY | USD
Favorite

C0603X105J8RAC7867 1µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
22,072 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 61.00000 ¥61
10 43.30000 ¥433
100 28.56000 ¥2,856
500 21.15400 ¥10,577
1,000 17.98100 ¥17,981

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-17699-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥12.54150
  • Cut Tape (CT)  : 399-17699-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,072 - Immediate
  • Unit Price: ¥61.00000
  • Tape & Reel (TR)  : C0603X105J8RAC7411-ND
  • Minimum Quantity: 15,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥12.64600

C0603X105J8RAC7867

Datasheet
Digi-Key Part Number 399-17699-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603X105J8RAC7867
Copy  
Description CAP CER 0603 1UF 10V X7R 5%
Copy  
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

1µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets FT-CAP, X7R Dielectric, Commercial
Mfg CAD Models C0603X105J8RAC7867.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R Flex
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±5%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17699-6