JPY | USD
Favorite

C0603X105J8RAC7867 1µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
15,044 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 52.00000 ¥52
10 36.40000 ¥364
50 27.48000 ¥1,374
100 23.95000 ¥2,395
500 17.73800 ¥8,869
1,000 15.07800 ¥15,078

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-17699-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥13.30400
  • Digi-Reel®  : 399-17699-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,044 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : C0603X105J8RAC7411-ND
  • Minimum Quantity: 15,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥12.19540

C0603X105J8RAC7867

Datasheet
Digi-Key Part Number 399-17699-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603X105J8RAC7867
Copy  
Description CAP CER 0603 1UF 10V X7R 5%
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1µF
Tolerance ±5%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17699-1