JPY | USD
Favorite

Photo Not Available
C0603X104M3RACAUTO 0.1µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
12,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 50.00000 ¥50
10 35.00000 ¥350
100 21.02000 ¥2,102
500 15.76600 ¥7,883
1,000 13.31400 ¥13,314

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

C0603X104M3RACAUTO

Datasheet
Digi-Key Part Number 399-C0603X104M3RACAUTOCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603X104M3RACAUTO
Copy  
Description SMD AUTO X7R FLEX, CERAMIC, 0.1
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.1µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets FT-CAP X7R, Automotive
Mfg CAD Models C0603X104M3RACAUTO.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-C0603X104M3RACAUTOCT