JPY | USD
Favorite

C0603X102K5RAC3316 1000pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
14,186 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 40.00000 ¥40
10 27.70000 ¥277
50 19.42000 ¥971
100 16.64000 ¥1,664
500 12.48000 ¥6,240
1,000 10.53800 ¥10,538

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-5348-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 68,000 - Immediate
  • Unit Price: ¥9.42825
  • Cut Tape (CT)  : 399-5348-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 68,621 - Immediate
  • Unit Price: ¥40.00000
  • Digi-Reel®  : 399-5348-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 68,621 - Immediate
  • Unit Price: Digi-Reel®

C0603X102K5RAC3316

Datasheet
Digi-Key Part Number 399-C0603X102K5RAC3316DKR-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0603X102K5RAC3316
Copy  
Description CAP CER 0603 1NF 50V X7R 10%
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

1000pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R VW80808
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-C0603X102K5RAC3316DKR