JPY | USD
Favorite

C0603X102J1GAC7867 1000pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
4,000 13.71275 ¥54,851
8,000 12.79850 ¥102,388
12,000 12.56992 ¥150,839
28,000 12.34136 ¥345,558
100,000 11.42720 ¥1,142,720

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 399-20437-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,998 - Immediate
  • Unit Price: ¥53.00000
  • Digi-Reel®  : 399-20437-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,998 - Immediate
  • Unit Price: Digi-Reel®

C0603X102J1GAC7867

Datasheet
Digi-Key Part Number 399-20437-2-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0603X102J1GAC7867
Copy  
Description CAP CER 1000PF 100V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1000pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G Flex
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names 399-20437-2
C0603X102J1GACTU