JPY | USD
Favorite

C0603V222KCRAC7867 2200pF ±10% 500V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 40.00000 ¥40
10 27.40000 ¥274
100 15.52000 ¥1,552
500 10.94800 ¥5,474
1,000 9.58100 ¥9,581

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-12310-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥7.33950
  • Cut Tape (CT)  : 399-12310-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥40.00000

C0603V222KCRAC7867

Datasheet
Digi-Key Part Number 399-12310-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603V222KCRAC7867
Copy  
Description CAP CER 2200PF 500V X7R 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2200pF ±10% 500V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series ArcShield SMD Comm X7R HV
Packaging Digi-Reel® 
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage, ArcShield™
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-12310-6