JPY | USD
Favorite

C0603V102KDRAC7867 1000pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
34,268 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 62.00000 ¥62
10 43.30000 ¥433
100 25.94000 ¥2,594
500 19.45400 ¥9,727
1,000 16.42900 ¥16,429

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-12306-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 32,000 - Immediate
  • Unit Price: ¥12.78075
  • Cut Tape (CT)  : 399-12306-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,268 - Immediate
  • Unit Price: ¥62.00000

C0603V102KDRAC7867

Datasheet
Digi-Key Part Number 399-12306-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603V102KDRAC7867
Copy  
Description CAP CER 1000PF 1KV X7R 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1000pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series ArcShield SMD Comm X7R HV
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage, ArcShield™
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-12306-6