JPY | USD
Favorite

C0603T104K3RAL7867 0.1µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
5,173 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 87.00000 ¥87
10 64.60000 ¥646
50 51.60000 ¥2,580
100 44.24000 ¥4,424
500 35.02000 ¥17,510
1,000 29.49100 ¥29,491

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-14540-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥25.80450
  • Cut Tape (CT)  : 399-14540-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,173 - Immediate
  • Unit Price: ¥87.00000

C0603T104K3RAL7867

Datasheet
Digi-Key Part Number 399-14540-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603T104K3RAL7867
Copy  
Description CAP CER 0.1UF 25V X7R 0603
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.1µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD COTS X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings COTS
Applications High Reliability, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 399-14540-6