JPY | USD
Favorite

C0603H180J5GAC7867 18pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
8,406 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 89.00000 ¥89
10 65.30000 ¥653
100 44.81000 ¥4,481
500 35.47600 ¥17,738
1,000 29.87400 ¥29,874

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-17602-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥24.35325
  • Cut Tape (CT)  : 399-17602-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,406 - Immediate
  • Unit Price: ¥89.00000

C0603H180J5GAC7867

Datasheet
Digi-Key Part Number 399-17602-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603H180J5GAC7867
Copy  
Description CAP CER SMD 0603 18PF 5% COG 200
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

18pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Indust C0G HT200C
Packaging Digi-Reel® 
Part Status Active
Capacitance 18pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 200°C
Features Low ESL, High Temperature
Ratings -
Applications Downhole
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17602-6