JPY | USD
Favorite

C0603C823K5RACTU 0.082µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
48,004 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 50.00000 ¥50
10 35.10000 ¥351
100 21.10000 ¥2,110
500 15.83000 ¥7,915
1,000 13.36800 ¥13,368

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-9129-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 44,000 - Immediate
  • Unit Price: ¥10.40150
  • Cut Tape (CT)  : 399-9129-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 48,004 - Immediate
  • Unit Price: ¥50.00000

C0603C823K5RACTU

Datasheet
Digi-Key Part Number 399-9129-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C823K5RACTU
Copy  
Description CAP CER 0.082UF 50V X7R 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.082µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets X7R Dielectric, 6.3-250 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0603C823K5RACTU K-SIM Simulation
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C0603C823K5RACTU.stp
EDA / CAD Models C0603C823K5RACTU by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.082µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-9129-6