JPY | USD
Favorite

C0603C821K5GAC7867 820pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
9,285 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 44.00000 ¥44
10 30.10000 ¥301
100 17.06000 ¥1,706
500 12.04400 ¥6,022
1,000 10.53900 ¥10,539

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-17415-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥8.07200
  • Cut Tape (CT)  : 399-17415-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,285 - Immediate
  • Unit Price: ¥44.00000

C0603C821K5GAC7867

Datasheet
Digi-Key Part Number 399-17415-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C821K5GAC7867
Copy  
Description CAP CER 820PF 50V NP0 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

820pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets C0G Dielectric 10-250v Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0603C821K5GACTU K-SIM Simulation
Mfg CAD Models C0603C821K5GACTU.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 820pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17415-6