JPY | USD
Favorite

C0603C569J5GACTU 5.6pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
12,935 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 54.00000 ¥54
10 37.10000 ¥371
100 22.28000 ¥2,228
500 16.70400 ¥8,352
1,000 14.10600 ¥14,106

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-9111-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥10.97575
  • Cut Tape (CT)  : 399-9111-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,935 - Immediate
  • Unit Price: ¥54.00000

C0603C569J5GACTU

Datasheet
Digi-Key Part Number 399-9111-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C569J5GACTU
Copy  
Description CAP CER 5.6PF 50V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

5.6pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 5.6pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
Notification -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-9111-6