JPY | USD
Favorite

C0603C562KARACAUTO 5600pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
7,467 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 84.00000 ¥84
10 62.20000 ¥622
100 42.64000 ¥4,264
500 33.75400 ¥16,877
1,000 28.42500 ¥28,425

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-17958-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥23.17150
  • Cut Tape (CT)  : 399-17958-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,467 - Immediate
  • Unit Price: ¥84.00000

C0603C562KARACAUTO

Datasheet
Digi-Key Part Number 399-17958-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C562KARACAUTO
Copy  
Description CAP CER 5600PF 250V X7R 0603
Copy  
Manufacturer Standard Lead Time 51 Weeks
Detailed Description

5600pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets X7R Dielectric, 6.3-250VDC, Automotive
Design Resources Interactive Sample Solutions Board
Mfg CAD Models C0603C562KARACAUTO.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 5600pF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17958-6