JPY | USD
Favorite

C0603C562KARACAUTO 5600pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
4,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
4,000 23.17150 ¥92,686
8,000 21.62675 ¥173,014
12,000 21.24058 ¥254,887

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 399-17958-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,467 - Immediate
  • Unit Price: ¥84.00000
  • Digi-Reel®  : 399-17958-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,467 - Immediate
  • Unit Price: Digi-Reel®

C0603C562KARACAUTO

Datasheet
Digi-Key Part Number 399-17958-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C562KARACAUTO
Copy  
Description CAP CER 5600PF 250V X7R 0603
Copy  
Manufacturer Standard Lead Time 51 Weeks
Detailed Description

5600pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets X7R Dielectric, 6.3-250VDC, Automotive
Design Resources Interactive Sample Solutions Board
Mfg CAD Models C0603C562KARACAUTO.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 5600pF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names 399-17958-2