JPY | USD
Favorite

C0603C479J5GAC7867 4.7pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
20,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
4,000 9.73550 ¥38,942
8,000 9.16300 ¥73,304
12,000 8.87667 ¥106,520

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 399-14523-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,832 - Immediate
  • Unit Price: ¥45.00000
  • Digi-Reel®  : 399-14523-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,832 - Immediate
  • Unit Price: Digi-Reel®

C0603C479J5GAC7867

Datasheet
Digi-Key Part Number 399-14523-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C479J5GAC7867
Copy  
Description CAP CER 4.7PF 50V NP0 0603
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

4.7pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 4.7pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names 399-14523-2
C0603C479J5GAC
C0603C479J5GACTU
C0603C479J5GACTU-ND