JPY | USD
Favorite

C0603C474J4RACAUTO 0.47µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
10,200 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 59.00000 ¥59
10 41.40000 ¥414
100 27.26000 ¥2,726
500 20.19400 ¥10,097
1,000 17.16400 ¥17,164

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-17596-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥13.16875
  • Cut Tape (CT)  : 399-17596-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,200 - Immediate
  • Unit Price: ¥59.00000

C0603C474J4RACAUTO

Datasheet
Digi-Key Part Number 399-17596-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C474J4RACAUTO
Copy  
Description CAP CER SMD 0603 .47UF 5% X7R 16
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.47µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.47µF
Tolerance ±5%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17596-6