JPY | USD
Favorite

C0603C473K5NACAUTO 0.047µF ±10% 50V Ceramic Capacitor X8L 0603 (1608 Metric)
Price & Procurement
7,780 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 46.00000 ¥46
10 32.10000 ¥321
100 19.27000 ¥1,927
500 14.45400 ¥7,227
1,000 12.20500 ¥12,205

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-18119-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥9.49575
  • Cut Tape (CT)  : 399-18119-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,780 - Immediate
  • Unit Price: ¥46.00000

C0603C473K5NACAUTO

Datasheet
Digi-Key Part Number 399-18119-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C473K5NACAUTO
Copy  
Description CAP CER 0.047UF 50V X8L 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.047µF ±10% 50V Ceramic Capacitor X8L 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets X8L Dielectric 10-50 VDC
Mfg CAD Models C0603C473K5NACAUTO.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X8L HT150C
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X8L
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-18119-6