JPY | USD
Favorite

C0603C472K1HACAUTO 4700pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Price & Procurement
8,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 64.00000 ¥64
10 44.10000 ¥441
50 30.84000 ¥1,542
100 26.44000 ¥2,644
500 19.82800 ¥9,914
1,000 16.74400 ¥16,744

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-18123-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥14.98100
  • Digi-Reel®  : 399-18123-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,000 - Immediate
  • Unit Price: Digi-Reel®

C0603C472K1HACAUTO

Datasheet
Digi-Key Part Number 399-18123-1-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0603C472K1HACAUTO
Copy  
Description CAP CER 4700PF 100V X8R 0603
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

4700pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X8R HT150C
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Low ESL, High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-18123-1