JPY | USD
Favorite

C0603C472J5HAC7867 4700pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Price & Procurement
6,666 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 61.00000 ¥61
10 42.20000 ¥422
100 25.29000 ¥2,529
500 18.96600 ¥9,483
1,000 16.01600 ¥16,016

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-16403-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥12.45975
  • Cut Tape (CT)  : 399-16403-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,666 - Immediate
  • Unit Price: ¥61.00000

C0603C472J5HAC7867

Datasheet
Digi-Key Part Number 399-16403-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C472J5HAC7867
Copy  
Description CAP CER 4700PF 50V X8R 5% 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4700pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets Ultra Stable, X8R Dielectric
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0603C472J5HAC7867 K-SIM Simulation
Mfg CAD Models C0603C472J5HAC7867.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X8R HT150C
Packaging Digi-Reel® 
Part Status Active
Capacitance 4700pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Low ESL, High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16403-6