JPY | USD
Favorite

C0603C470K5GACAUTO 47pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
14,678 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 15.00000 ¥15
10 11.00000 ¥110
50 6.22000 ¥311
100 5.14000 ¥514
500 3.60800 ¥1,804
1,000 2.98600 ¥2,986

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-17593-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥2.31100
  • Digi-Reel®  : 399-17593-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,678 - Immediate
  • Unit Price: Digi-Reel®

C0603C470K5GACAUTO

Datasheet
Digi-Key Part Number 399-17593-1-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C0603C470K5GACAUTO
Copy  
Description CAP CER 47PF 50V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

47pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 47pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17593-1