JPY | USD
Favorite

C0603C470K3RAC7867 47pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
4,000 5.34850 ¥21,394
8,000 5.05950 ¥40,476

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 399-17592-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,461 - Immediate
  • Unit Price: ¥32.00000
  • Digi-Reel®  : 399-17592-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,461 - Immediate
  • Unit Price: Digi-Reel®

C0603C470K3RAC7867

Datasheet
Digi-Key Part Number 399-17592-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C470K3RAC7867
Copy  
Description CAP CER SMD 0603 47PF 10% X7R 25
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

47pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets X7R Dielectric, 6.3-250 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C0603C470K3RAC7867.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 47pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names 399-17592-2