JPY | USD
Favorite

C0603C392J5RACTU 3900pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
9,625 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 50.00000 ¥50
10 35.40000 ¥354
100 21.19000 ¥2,119
500 15.89200 ¥7,946
1,000 13.42000 ¥13,420

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-9077-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥9.49200
  • Cut Tape (CT)  : 399-9077-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,625 - Immediate
  • Unit Price: ¥50.00000

C0603C392J5RACTU

Datasheet
Digi-Key Part Number 399-9077-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C392J5RACTU
Copy  
Description CAP CER 3900PF 50V X7R 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

3900pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 3900pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-9077-6