JPY | USD
Favorite

Price & Procurement
26,223 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 15.00000 ¥15
10 10.90000 ¥109
100 5.11000 ¥511
500 3.58400 ¥1,792
1,000 2.96700 ¥2,967

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-6883-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: ¥2.19575
  • Cut Tape (CT)  : 399-6883-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,223 - Immediate
  • Unit Price: ¥15.00000

C0603C333K3RACAUTO

Datasheet
Digi-Key Part Number 399-6883-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C333K3RACAUTO
Copy  
Description CAP CER 0.033UF 25V X7R 0603
Copy  
Manufacturer Standard Lead Time 47 Weeks
Detailed Description

0.033µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.033µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-6883-6