JPY | USD
Favorite

C0603C332K1HACAUTO 3300pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Price & Procurement
4,779 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 59.00000 ¥59
10 40.90000 ¥409
50 28.68000 ¥1,434
100 24.58000 ¥2,458
500 18.43000 ¥9,215
1,000 15.56300 ¥15,563

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-18124-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥13.92450
  • Digi-Reel®  : 399-18124-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,779 - Immediate
  • Unit Price: Digi-Reel®

C0603C332K1HACAUTO

Datasheet
Digi-Key Part Number 399-18124-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C332K1HACAUTO
Copy  
Description CAP CER 3300PF 100V X8R 0603
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

3300pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X8R HT150C
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 3300pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Low ESL, High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-18124-1