JPY | USD
Favorite

C0603C330J8GAC7867 33pF ±5% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
5,059 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 28.00000 ¥28
10 19.60000 ¥196
50 13.08000 ¥654
100 11.11000 ¥1,111
500 7.84200 ¥3,921
1,000 6.86000 ¥6,860

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-14976-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥6.04400
  • Digi-Reel®  : 399-14976-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,059 - Immediate
  • Unit Price: Digi-Reel®

C0603C330J8GAC7867

Datasheet
Digi-Key Part Number 399-14976-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C330J8GAC7867
Copy  
Description CAP CER 33PF 10V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

33pF ±5% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 33pF
Tolerance ±5%
Voltage - Rated 10V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-14976-1